807-026-456-208

Heilind Number:EDA807-026-456-208
Manufacturer:EDAC
Manufacturer Number:807-026-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures high temperature resistance and flame retardancy. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches, it provides secure and efficient connectivity. The straight mount orientation allows for easy installation, while the broad operating temperature range of -40 to 105°C ensures optimal performance in a variety of conditions. Trust in this connector for your critical applications where high temperature tolerance and robust construction are essential.