807-026-457-101

Heilind Number:EDA807-026-457-101
Manufacturer:EDAC
Manufacturer Number:807-026-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. This connector, with a vibrant green housing, is not only visually striking but also built to last, with a UL 94V-0 Diallyl Phthalate housing material ensuring exceptional durability. Featuring a single row design with 26 positions, it offers ample connectivity for various applications. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications where high temperatures are common. Trust in our High Temp Card Edge Connector for efficient and secure board-to-board connections every time.