807-026-457-102

Heilind Number:EDA807-026-457-102
Manufacturer:EDAC
Manufacturer Number:807-026-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, built to withstand the most demanding environmental conditions with its UL 94V-0 Diallyl Phthalate housing material. This connector, in a striking green color, features a single row design with 26 positions and a pitch of .156 inches, providing seamless connectivity for your PCB applications. Crafted with Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, while its operating temperature range of -40 to 105°C guarantees performance in harsh industrial environments. Trust in this connector for secure and durable board-to-board connections in your electronic assemblies.