807-026-457-103

Heilind Number:EDA807-026-457-103
Manufacturer:EDAC
Manufacturer Number:807-026-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. This essential component boasts a rugged build, featuring a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy. With a single row layout and 26 positions, it offers seamless integration for your PCB connectivity needs. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly compliance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Its right-angle mount orientation and .156-inch pitch ensure easy and secure installation, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and efficient electronic assemblies.