807-026-457-104

Heilind Number:EDA807-026-457-104
Manufacturer:EDAC
Manufacturer Number:807-026-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and flame resistance. With a single row configuration and 26 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for space-constrained applications, this connector is designed for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in industrial and automotive settings. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and secure electronic connections.