807-026-457-107

Heilind Number:EDA807-026-457-107
Manufacturer:EDAC
Manufacturer Number:807-026-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, specially engineered for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. Its single-row design with 26 positions and a pitch of .156 inches offers efficient and secure connections for your PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and row spacing of .2 inches make it versatile and easy to integrate into your designs. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connections.