807-026-457-108

Heilind Number:EDA807-026-457-108
Manufacturer:EDAC
Manufacturer Number:807-026-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability even in extreme environments. With a single row configuration and 26 positions, it offers seamless connectivity for your PCB projects. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right angle mounting, it provides flexibility in your layout designs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its performance to keep your projects running smoothly.