807-026-457-112

Heilind Number:EDA807-026-457-112
Manufacturer:EDAC
Manufacturer Number:807-026-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-457-112

Detailed Description

Introducing our 807-026-457-112 High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections. With a vibrant green color and a sleek right-angle mount orientation, this connector stands out in any electronic assembly. Its 26 positions and single row layout provide ample connectivity options, while the durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity. The copper alloy contact material guarantees excellent conductivity, rated for up to 5A of current. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications in demanding environments. Trust in the quality and precision of our product, a crucial component in your PCB assembly needs.