807-026-458-102

Heilind Number:EDA807-026-458-102
Manufacturer:EDAC
Manufacturer Number:807-026-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-102

Detailed Description

Introducing our high-temp Card Edge Connector, designed for seamless and reliable board-to-board connectivity in demanding industrial environments. This meticulously engineered connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. With a single row configuration and 26 positions, it offers ample connectivity options for your application. The contact material, made of high-grade Copper Alloy, guarantees optimal conductivity and signal integrity. Its right-angle mount orientation allows for space-efficient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-performance electronic systems. Trust in its quality construction and precision engineering to meet your connectivity needs with ease. Explore more of our cutting-edge connectors in the PCB Connectors category.