807-026-458-103

Heilind Number:EDA807-026-458-103
Manufacturer:EDAC
Manufacturer Number:807-026-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in demanding environments. Designed for high temperature applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row layout and 26 positions, it offers ample connectivity for your circuitry needs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its right angle mount orientation allows for efficient installation, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for secure and efficient PCB connections that stand the test of time.