807-026-458-104

Heilind Number:EDA807-026-458-104
Manufacturer:EDAC
Manufacturer Number:807-026-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of applications. This green connector boasts a rugged construction, with a housing made of UL 94V-0 Diallyl Phthalate ensuring durability even in extreme operating conditions. Engineered for optimal power transmission, it features copper alloy contacts capable of handling up to 5A of current. With a single row configuration and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The right-angle mount orientation facilitates easy installation, making it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in even the harshest of environments. Trust in the quality and reliability of our Card Edge Connector for your critical board-to-board connections.