807-026-458-107

Heilind Number:EDA807-026-458-107
Manufacturer:EDAC
Manufacturer Number:807-026-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-107

Detailed Description

Upgrade your PCB connections with our high-quality High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color for easy identification. With an amperage rating of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance for high-temperature applications. This single-row connector boasts 26 positions, perfect for efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation allows for seamless installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in our Card Edge Connector to deliver superior performance and longevity for your electronic systems.