807-026-458-108

Heilind Number:EDA807-026-458-108
Manufacturer:EDAC
Manufacturer Number:807-026-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-108

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, specifically designed for demanding industrial applications. Engineered for superior performance, this connector is essential for ensuring secure and reliable connections in high-temperature environments. Its vibrant green housing, constructed from UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. With a single row configuration and 26 positions, it provides ample connectivity options. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for PCB assemblies, this right-angle mount connector operates flawlessly in temperature ranges from -40 to 105°C. Trust in the quality and resilience of our High Temp Card Edge Connector for your critical connectivity needs.