807-026-458-201

Heilind Number:EDA807-026-458-201
Manufacturer:EDAC
Manufacturer Number:807-026-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins constructed from Copper Alloy, ensuring optimal conductivity and longevity. With a double-row design and 26 positions, it offers ample connectivity in a compact form factor. The green color adds a visual touch, while the right-angle mount orientation allows for easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliable performance under extreme conditions is crucial. Trust in its quality and precision for your next project.