807-026-458-202

Heilind Number:EDA807-026-458-202
Manufacturer:EDAC
Manufacturer Number:807-026-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-202

Detailed Description

Upgrade your high-temperature connectivity with our 807-026-458-202 Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safe and secure operation. With two rows of copper alloy contacts, it offers high conductivity and stability for your power and signal transmission needs. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, providing ample connectivity options for your PCB boards. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in our product for efficient and long-lasting board-to-board connectivity.