807-026-458-203

Heilind Number:EDA807-026-458-203
Manufacturer:EDAC
Manufacturer Number:807-026-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-203

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers seamless connectivity for up to 26 positions. The right-angle mount orientation allows for easy installation, while its superior operating temperature range of -40 to 105 °C guarantees functionality in even the most extreme conditions. Trust in this connector for your critical applications in industries such as automotive, aerospace, and telecommunications. Experience the perfect blend of quality, reliability, and performance with our High Temp Card Edge Connector.