807-026-458-204

Heilind Number:EDA807-026-458-204
Manufacturer:EDAC
Manufacturer Number:807-026-458-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 26 positions, it offers ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Its right-angle mount orientation and .156-inch pitch make for easy integration into your PCB assemblies. Trust in the superior quality of this connector for seamless board-to-board connections in your electronic systems.