807-026-458-207

Heilind Number:EDA807-026-458-207
Manufacturer:EDAC
Manufacturer Number:807-026-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 26 positions. The right-angle mount orientation and row spacing of .2 inches make installation a breeze, while guaranteeing optimal space utilization on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for applications requiring durability and performance. Trust in our product to deliver superior connectivity in even the harshest conditions.