807-026-458-208

Heilind Number:EDA807-026-458-208
Manufacturer:EDAC
Manufacturer Number:807-026-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-208

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the harshest environments. With two rows of copper alloy contacts providing a total of 26 positions, you can easily achieve secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in industries such as aerospace, automotive, and industrial automation. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with precision and durability.