807-026-458-212

Heilind Number:EDA807-026-458-212
Manufacturer:EDAC
Manufacturer Number:807-026-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-458-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of 26 copper alloy contacts provide reliable connectivity, with a pitch of .156 inches and row spacing of .2 inches for efficient PCB integration. Featuring a right-angle mount orientation, this connector is perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional stability in extreme environments. Trust in this connector for seamless and high-speed data transmission in your critical systems.