807-026-459-101

Heilind Number:EDA807-026-459-101
Manufacturer:EDAC
Manufacturer Number:807-026-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. This green connector features a single row layout with 26 positions, offering reliable connectivity for your PCB applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. Crafted with copper alloy contacts, it can handle an amperage of 5A, making it ideal for high-power applications. Its right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in harsh industrial settings. Trust in our Card Edge Connector to deliver seamless performance and connectivity for your electronic devices.