807-026-459-102

Heilind Number:EDA807-026-459-102
Manufacturer:EDAC
Manufacturer Number:807-026-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures optimal conductivity and durability. With a pitch of .156 inches and 26 positions in a single row, it offers seamless connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in this green-colored connector to deliver high amperage of 5A without compromising on quality. Perfect for use in industrial, automotive, and aerospace applications, it is a vital component for your connectivity needs. Explore our full range of board-to-board PCB connectors to find the perfect solution for your project.