807-026-459-103

Heilind Number:EDA807-026-459-103
Manufacturer:EDAC
Manufacturer Number:807-026-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 26 positions, each crafted with high-quality copper alloy for efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for precise connections on your PCB. Perfect for right angle mounting, this connector maintains stability even in high-temperature conditions ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.