807-026-459-104

Heilind Number:EDA807-026-459-104
Manufacturer:EDAC
Manufacturer Number:807-026-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-104

Detailed Description

Introducing our high-performance High Temperature Card Edge Connector, designed for seamless board-to-board connections in demanding electronic applications. This essential component boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row configuration and 26 positions, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees optimal conductivity even in high-temperature environments. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the most rigorous performance standards. Trust in this Card Edge Connector for efficient and dependable board-to-board connections in your electronic designs.