807-026-459-107

Heilind Number:EDA807-026-459-107
Manufacturer:EDAC
Manufacturer Number:807-026-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-107

Detailed Description

Enhance your PCB connections with our high-performance High Temp Card Edge Connector, designed for optimal efficiency in demanding environments. Featuring a durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even under extreme conditions. With a single row configuration and 26 positions, it offers ample connectivity for your applications. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable connections. Its right angle mount orientation allows for space-saving installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate the performance of your devices with this essential component.