807-026-459-108

Heilind Number:EDA807-026-459-108
Manufacturer:EDAC
Manufacturer Number:807-026-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for high-performance applications where durability and reliability are paramount. Constructed with a UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures optimal conductivity and resistance to heat. With a single row configuration, 26 positions, and a pitch of .156 inches, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme environments. Trust in this green-colored connector for your critical electronic connections, available now as part of our extensive range of quality PCB connectors.