807-026-459-112

Heilind Number:EDA807-026-459-112
Manufacturer:EDAC
Manufacturer Number:807-026-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections in demanding environments. Engineered for maximum efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. The 26 positions, arranged in a single row with a pitch of .156 inches, allow for precise and secure connections. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and 0.2-inch row spacing make installation a breeze. Trust in our High Temp Card Edge Connector for high-speed, high-temperature performance in any PCB assembly project.