807-026-459-202

Heilind Number:EDA807-026-459-202
Manufacturer:EDAC
Manufacturer Number:807-026-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of 26 positions each, it offers ample connectivity for your PCB projects. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation enables seamless integration into your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Trust in its quality construction and high amperage rating of 5A to deliver consistent and efficient performance in all your electronic designs. Upgrade to our High Temp Card Edge Connector and experience unparalleled reliability in every connection.