807-026-459-203

Heilind Number:EDA807-026-459-203
Manufacturer:EDAC
Manufacturer Number:807-026-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this two-row connector boasts a total of 26 positions with a pitch of .156 inches. Crafted with precision and quality in mind, the contact material is composed of Copper Alloy, ensuring optimal conductivity. Its right-angle mount orientation offers versatility in installation, while its robust construction allows it to withstand extreme temperatures ranging from -40 to 105 degrees Celsius. Trust in this connector for efficient and secure board-to-board PCB connections in even the harshest environments. Elevate your connectivity solutions with this essential component from our comprehensive range of products.