807-026-459-204

Heilind Number:EDA807-026-459-204
Manufacturer:EDAC
Manufacturer Number:807-026-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, specifically designed for demanding applications where reliability is paramount. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with a housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of contacts made of high-quality Copper Alloy, it guarantees reliable and efficient power transmission, rated at 5A. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, offering ample connectivity options. Its right-angle mount orientation is ideal for space-constrained PCB layouts. Operating flawlessly in harsh environments, it has an impressive temperature range of -40 to 105°C. Trust in our High Temp Card Edge Connector for seamless and secure board-to-board connections in even the most challenging conditions. Explore more of our cutting-edge connector solutions in the PCB category under Products.