807-026-459-208

Heilind Number:EDA807-026-459-208
Manufacturer:EDAC
Manufacturer Number:807-026-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-208

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications. Designed for reliability and performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows of 26 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity on your circuit board. The right-angle mount orientation allows for easy installation, while its 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and precision, and elevate your electronic designs with confidence.