807-026-459-212

Heilind Number:EDA807-026-459-212
Manufacturer:EDAC
Manufacturer Number:807-026-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board PCB connections in high-temperature environments. Designed with precision and durability in mind, this connector boasts a vibrant green color for easy identification and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance under extreme conditions. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers a total of 26 positions for seamless connectivity. Its right-angle mount orientation allows for convenient installation, while its impressive operating temperature range of -40 to 105°C guarantees optimal functionality in any application. Trust in this connector to deliver uncompromising performance in even the most demanding electronic setups.