807-026-460-201

Heilind Number:EDA807-026-460-201
Manufacturer:EDAC
Manufacturer Number:807-026-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-460-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding industrial applications. Featuring a vibrant Green color for easy identification, this connector is capable of handling up to 5A of current with precision and efficiency. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional durability and safety. With two rows of copper alloy contacts, offering a total of 26 positions at a pitch of .156 inches and row spacing of .2 inches, seamless board-to-board connections are guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in extreme environments. Trust in this connector for seamless and secure connectivity in your PCB applications.