807-026-460-202

Heilind Number:EDA807-026-460-202
Manufacturer:EDAC
Manufacturer Number:807-026-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-460-202

Detailed Description

Enhance connectivity in high-temperature environments with our 807-026-460-202 High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With two rows of copper alloy contacts, it offers a current rating of 5A and 26 positions for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in our product to deliver consistent performance and durability in demanding environments.