807-026-460-203

Heilind Number:EDA807-026-460-203
Manufacturer:EDAC
Manufacturer Number:807-026-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-460-203

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in extreme temperatures ranging from -40 to 105 °C. Boasting a 2-row design with 26 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. Trust in the durability and efficiency of this connector, ideal for use in mission-critical systems where high reliability is paramount. Upgrade your board-to-board connections with confidence with our High Temp Card Edge Connector.