807-026-460-212

Heilind Number:EDA807-026-460-212
Manufacturer:EDAC
Manufacturer Number:807-026-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, offering superior heat resistance and reliability. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides secure and efficient connectivity for your PCB assembly. The 26 positions ensure ample room for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in its rugged design and robust construction, making it a standout choice in the realm of board-to-board PCB connectors.