807-026-500-201

Heilind Number:EDA807-026-500-201
Manufacturer:EDAC
Manufacturer Number:807-026-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-500-201

Detailed Description

Enhance your electronic connections with this high temperature Card Edge Connector. Designed for optimal performance, it offers a reliable 5A power capacity, making it ideal for a wide range of applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 26 positions, it provides ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.