807-026-501-101

Heilind Number:EDA807-026-501-101
Manufacturer:EDAC
Manufacturer Number:807-026-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-501-101

Detailed Description

Enhance your PCB connections with our high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 26 positions and a pitch of .156 inches. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme heat conditions, with an operating temperature range of -40 to 105°C. Crafted from Copper Alloy, the contacts offer excellent conductivity and longevity. With a straight mount orientation and green color, this connector is not only functional but also visually appealing. Trust in its 5A amperage rating and precise row spacing of .2 inches for seamless integration into your PCB setup. Explore other products in our Connector category for all your connectivity needs.