807-026-501-102

Heilind Number:EDA807-026-501-102
Manufacturer:EDAC
Manufacturer Number:807-026-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-501-102

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 26 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability, even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections in a wide range of electronic applications. Trust in its 5A amperage rating and robust construction for consistent and secure connectivity. Elevate your assembly process with this essential connector, a standout in our comprehensive lineup of high-quality PCB connectors.