807-026-501-104

Heilind Number:EDA807-026-501-104
Manufacturer:EDAC
Manufacturer Number:807-026-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-501-104

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a total of 26 positions, it offers ample connectivity for your applications. The Copper Alloy contacts ensure efficient power transfer, with a high amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105°C. Whether you're designing for industrial machinery or telecommunications equipment, this connector is a perfect choice for seamless board-to-board connections. Trust in its straight mount orientation for easy and reliable installation, meeting your connectivity needs with uncompromising quality.