807-026-501-107

Heilind Number:EDA807-026-501-107
Manufacturer:EDAC
Manufacturer Number:807-026-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-501-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also durable, with a housing crafted from UL 94V-0 Diallyl Phthalate. With a single row design and 26 positions, it ensures seamless connectivity. The copper alloy contact material guarantees reliable performance, even in high temperatures ranging from -40 to 105 °C. Suitable for straight mounting orientation, it offers a pitch of .156 inches and row spacing of .2 inches, perfect for your board to board PCB connection needs. Trust in our connector to deliver exceptional quality and longevity to your electronic projects.