807-026-501-108

Heilind Number:EDA807-026-501-108
Manufacturer:EDAC
Manufacturer Number:807-026-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-501-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contacts guarantee efficient power transmission. With a single row layout and convenient .156 inch pitch, it's perfect for streamlined board-to-board connections. Featuring 26 positions and a 5A amperage rating, this connector offers ample versatility for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your setup with this essential component for optimal connectivity and performance.