807-026-501-112

Heilind Number:EDA807-026-501-112
Manufacturer:EDAC
Manufacturer Number:807-026-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-501-112

Detailed Description

Upgrade your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in even the most demanding environments, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 26 positions, this connector ensures seamless connectivity for your PCB projects. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The .156-inch pitch and .2-inch row spacing enhance compatibility and ease of installation. Engineered for versatility, it offers straight mount orientation for flexible positioning on boards. Operating flawlessly between -40 and 105 °C, it guarantees consistent performance in extreme temperatures. Elevate your connector game with this essential component, a must-have in any electronics toolkit.