807-026-505-101

Heilind Number:EDA807-026-505-101
Manufacturer:EDAC
Manufacturer Number:807-026-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-505-101

Detailed Description

Enhance your high-temperature connectivity solutions with our specialized Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout, it boasts 26 positions for seamless PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in extreme conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for mission-critical applications. Its straight mount orientation and .156-inch pitch offer easy integration, while the .2-inch row spacing enhances efficiency. Elevate your connectivity game with this essential component, a must-have for any professional setup.