807-026-505-102

Heilind Number:EDA807-026-505-102
Manufacturer:EDAC
Manufacturer Number:807-026-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-505-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 26 positions, ensuring reliable contact. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the copper alloy contact material guarantees efficient power transmission. With a 5A amperage and a pitch of .156 inches, it is suitable for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless board-to-board PCB connections in demanding industrial environments.