807-026-505-108

Heilind Number:EDA807-026-505-108
Manufacturer:EDAC
Manufacturer Number:807-026-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-505-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features one row of 26 copper alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The straight mount orientation makes installation a breeze, while the 5A amperage rating guarantees efficient power transmission. Upgrade your PCB setups with this essential component.