807-026-505-112

Heilind Number:EDA807-026-505-112
Manufacturer:EDAC
Manufacturer Number:807-026-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-505-112

Detailed Description

Enhance your PCB connections with this durable High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a 5A amperage capacity and features a single row layout with 26 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable conductivity while withstanding extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation simplifies installation, making it an essential component for your electronic assemblies. Elevate your PCB design with this top-tier connector.