807-026-520-201

Heilind Number:EDA807-026-520-201
Manufacturer:EDAC
Manufacturer Number:807-026-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-520-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant Green color and is capable of handling up to 5A of current. With a housing made of UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy, it ensures reliable performance. The two rows of 26 positions each, with a pitch of .156 inches and row spacing of .2 inches, allow for seamless board-to-board connectivity. Whether you require straight or right-angle mounting, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Make secure and high-quality connections with this essential component.