807-026-520-203

Heilind Number:EDA807-026-520-203
Manufacturer:EDAC
Manufacturer Number:807-026-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-520-203

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging conditions. With two rows of copper alloy contacts, it offers efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 26 positions provide ample connectivity options. Perfect for straight mounting orientations, this connector operates flawlessly within a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.