807-026-520-207

Heilind Number:EDA807-026-520-207
Manufacturer:EDAC
Manufacturer Number:807-026-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-026-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-026-520-207

Detailed Description

Enhance the performance of your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a copper alloy contact material and a 5A amperage capacity, it guarantees efficient power transmission. Featuring two rows of 26 positions each, with a pitch of .156 inches and a row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for secure and high-performance board-to-board connections in your electronic systems.